Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKDS409/150
- RS Stock No.:
- 165-4959
- Mfr. Part No.:
- VS-VSKDS409/150
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $495.75
View bulk pricing optionsSubtotal (1 box of 10 units)*
$991.37
(exc. GST)
$1,090.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 13 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $99.137 | $991.37 | - |
| 50 + | $89.222 | $892.22 | $495.75 |
*price indicative
- RS Stock No.:
- 165-4959
- Mfr. Part No.:
- VS-VSKDS409/150
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-240AA | |
| Maximum Continuous Forward Current If | 200A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Series | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20kA | |
| Peak Reverse Current Ir | 85mA | |
| Maximum Forward Voltage Vf | 1.33V | |
| Maximum Operating Temperature | 175°C | |
| Width | 22.6mm | |
| Height | 29mm | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-240AA | ||
Maximum Continuous Forward Current If 200A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Series | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20kA | ||
Peak Reverse Current Ir 85mA | ||
Maximum Forward Voltage Vf 1.33V | ||
Maximum Operating Temperature 175°C | ||
Width 22.6mm | ||
Height 29mm | ||
Length 92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 200 A Diode Schottky 3-Pin TO-240AA VS-VSKCS209/150
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS409/150
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA
- Vishay 60 V 400 A Diode Schottky 3-Pin TO-240AA VS-VSKCS408/060
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA
- Vishay 45 V 400 A Diode Recovery 3-Pin TO-240AA VS-VSKCS400/045
