Vishay 100 V 240 A Diode Schottky 2-Pin D-67

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $6.85

View bulk pricing options

Subtotal (1 unit)*

$54.16

(exc. GST)

$59.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.16-
5 - 9$52.79$6.85
10 +$52.05$21.10

*price indicative

RS Stock No.:
903-3517
Mfr. Part No.:
VS-243NQ100PbF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

D-67

Maximum Continuous Forward Current If

240A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

VSX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

950mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

80mA

Peak Non-Repetitive Forward Surge Current Ifsm

25.5kA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

21mm

Height

17.5mm

Length

40mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy