Vishay 100 V 120 A Diode Schottky 2-Pin D-67 VS-123NQ100PBF
- RS Stock No.:
- 700-3624
- Mfr. Part No.:
- VS-123NQ100PBF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$57.91
(exc. GST)
$63.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.91 | - |
| 5 + | $57.39 | - |
*price indicative
- RS Stock No.:
- 700-3624
- Mfr. Part No.:
- VS-123NQ100PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | D-67 | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 12.8kA | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.26V | |
| Maximum Operating Temperature | 175°C | |
| Width | 19.69mm | |
| Standards/Approvals | No | |
| Length | 39.62mm | |
| Height | 15.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type D-67 | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 12.8kA | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.26V | ||
Maximum Operating Temperature 175°C | ||
Width 19.69mm | ||
Standards/Approvals No | ||
Length 39.62mm | ||
Height 15.11mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 120 A Diode Schottky 2-Pin D-67
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67 VS-125NQ015PBF
- Vishay 100 V 240 A Diode Schottky 2-Pin D-67
- Vishay 100 V 240 A Diode Schottky 2-Pin D-67 VS-243NQ100PBF
- Vishay 150 V 240 A Diode Schottky 2-Pin D-67
- Vishay 150 V 240 A Diode Schottky 2-Pin D-67 VS-249NQ150PBF
- Vishay 100 V 70 A Diode Power 2-Pin D-55
