Vishay 150 V 240 A Diode Schottky 2-Pin D-67 VS-249NQ150PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$1,026.26

(exc. GST)

$1,128.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 20$51.313$1,026.26
40 - 180$50.03$1,000.60
200 +$45.027$900.54

*price indicative

RS Stock No.:
165-2824
Mfr. Part No.:
VS-249NQ150PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

D-67

Maximum Continuous Forward Current If

240A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.65V

Peak Non-Repetitive Forward Surge Current Ifsm

20kA

Peak Reverse Current Ir

6mA

Maximum Operating Temperature

175°C

Length

39.62mm

Diameter

40mm

Height

15.11mm

Standards/Approvals

No

Width

19.69mm

Automotive Standard

No

COO (Country of Origin):
IT

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy