Vishay 100 V 240 A Diode Schottky 2-Pin D-67 VS-243NQ100PBF
- RS Stock No.:
- 145-2765
- Mfr. Part No.:
- VS-243NQ100PBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $518.40
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$1,036.84
(exc. GST)
$1,140.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $51.842 | $1,036.84 | - |
| 100 + | $46.658 | $933.16 | $518.40 |
*price indicative
- RS Stock No.:
- 145-2765
- Mfr. Part No.:
- VS-243NQ100PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | D-67 | |
| Maximum Continuous Forward Current If | 240A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25.5kA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 40mm | |
| Height | 17.5mm | |
| Standards/Approvals | No | |
| Width | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type D-67 | ||
Maximum Continuous Forward Current If 240A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25.5kA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 80mA | ||
Maximum Operating Temperature 175°C | ||
Length 40mm | ||
Height 17.5mm | ||
Standards/Approvals No | ||
Width 21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 240 A Diode Schottky 2-Pin D-67
- Vishay 150 V 240 A Diode Schottky 2-Pin D-67
- Vishay 150 V 240 A Diode Schottky 2-Pin D-67 VS-249NQ150PBF
- Vishay 100 V 120 A Diode Schottky 2-Pin D-67
- Vishay 100 V 120 A Diode Schottky 2-Pin D-67 VS-123NQ100PBF
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67
- Vishay 15 V 120 A Diode Schottky 2-Pin D-67 VS-125NQ015PBF
- Vishay 100 V 70 A Diode Power 2-Pin D-55
