Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$37.20

(exc. GST)

$40.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.372$37.20-
800 - 1400$0.363$36.302%
1500 +$0.357$35.704%

*price indicative

Packaging Options:
RS Stock No.:
216-8329
Mfr. Part No.:
BAS7007WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-343

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

70V

Diode Configuration

Parallel Pair

Series

BAS

Rectifier Type

Schottky

Pin Count

4

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

100ps

Height

900μm

Standards/Approvals

RoHS, AEC Q101

Width

1.25mm

Length

2mm

Automotive Standard

AEC-Q101

Infineon BAS Series Diode, 700mA Max Continuous Forward Current, 70V Peak Reverse Repetitive Voltage - BAS7007WH6327XTSA1


This diode is a surface-mount Schottky rectifier designed for compact, high-current applications in commercial and automotive electronic assemblies. It provides low forward conduction characteristics and operates across a broad temperature range suitable for demanding environments while meeting automotive and environmental standards.

Features and Benefits:


• Low forward voltage reduces conduction losses and improves efficiency
• Handles continuous currents up to 700 mA for higher load capability
• Reverse voltage rating of 70 V allows use in moderate-voltage circuits
• Fast recovery time of 100 ps minimises switching losses at high speed
• Leakage current as low as 0.1 μA limits standby power draw
• Qualified to AEC-Q101 ensuring suitability for automotive systems

Applications


• Suitable for power-rail protection in automotive modules
• Ideal for high-speed switching in DC-DC converters
• Used with battery-management systems requiring low leakage
• Can be used for reverse-polarity protection in Compact electronics
• Suitable for SMD assemblies where board space is constrained

What ambient temperatures can it tolerate in operation?


It supports operation from −55 °C up to 125 °C.

How is it configured electrically for circuit designers?


The device presents a parallel-pair arrangement to share current paths.

What package should designers plan for on the PCB?


It is supplied in a SOT-323 surface-mount package sized for Compact layouts.

Which standards and environmental requirements does it meet?


It meets RoHS requirements and the automotive AEC-Q101 qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy