DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- RS Stock No.:
- 121-9937
- Mfr. Part No.:
- ZLLS500TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,104.00
(exc. GST)
$1,215.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.368 | $1,104.00 | - |
| 6000 - 9000 | $0.359 | $1,077.00 | 2% |
| 12000 + | $0.353 | $1,059.00 | 4% |
*price indicative
- RS Stock No.:
- 121-9937
- Mfr. Part No.:
- ZLLS500TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | ZLLS500X | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.2A | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series ZLLS500X | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.2A | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-323 BAT1705WH6327XTSA1
- Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-323
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-323 BAS7007WH6327XTSA1
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-323
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
