STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100AY
- RS Stock No.:
- 880-5428
- Mfr. Part No.:
- STPS1H100AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.25
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.49 | $12.25 | - |
| 1250 - 2475 | $0.477 | $11.93 | 2% |
| 2500 + | $0.47 | $11.75 | 4% |
*price indicative
- RS Stock No.:
- 880-5428
- Mfr. Part No.:
- STPS1H100AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS1H100 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS1H100 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100A
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100A
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100AY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA STPS1H100U
- onsemi 100 V 1 A Diode Schottky 2-Pin DO-214AC
