STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100A
- RS Stock No.:
- 249-612
- Mfr. Part No.:
- STPS2H100A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.471 | $4.71 |
*price indicative
- RS Stock No.:
- 249-612
- Mfr. Part No.:
- STPS2H100A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS2H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS2H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.03mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100AY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100AY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100A
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-128
