STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA STPS1H100U

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$415.00

(exc. GST)

$457.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.166$415.00-
5000 - 7500$0.161$402.503%
10000 +$0.159$397.504%

*price indicative

RS Stock No.:
168-6329
Mfr. Part No.:
STPS1H100U
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

STPS1H100

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

4μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

620mV

Maximum Operating Temperature

175°C

Width

3.95mm

Standards/Approvals

No

Height

2.45mm

Length

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy