DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123 SBR1U200P1-7
- RS Stock No.:
- 823-1662
- Mfr. Part No.:
- SBR1U200P1-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$33.25
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.665 | $33.25 | - |
| 750 - 1450 | $0.654 | $32.70 | 1% |
| 1500 + | $0.642 | $32.10 | 3% |
*price indicative
- RS Stock No.:
- 823-1662
- Mfr. Part No.:
- SBR1U200P1-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 1A SBR | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Width | 1.93mm | |
| Height | 3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 1A SBR | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Width 1.93mm | ||
Height 3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1200-7
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123 DFLR1200-7
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA MURS320-13-F
- DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5
