DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1200-7
- RS Stock No.:
- 708-2324
- Mfr. Part No.:
- DFLS1200-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,500 unit(s) shipping from 09 November 2026
- Plus 31,950 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.789 | $7.89 | - |
| 750 - 1490 | $0.785 | $7.85 | $3.00 |
| 1500 + | $0.772 | $7.72 | $25.50 |
*price indicative
- RS Stock No.:
- 708-2324
- Mfr. Part No.:
- DFLS1200-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | DFLS1200 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.93mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series DFLS1200 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Height 1mm | ||
Width 1.93mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123 DFLR1200-7
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123 SBR1U200P1-7
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 600 V 1 A Diode Schottky 2-Pin PowerDI123
