DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBRT3M40P1-7
- RS Stock No.:
- 828-3294
- Mfr. Part No.:
- SBRT3M40P1-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$30.15
(exc. GST)
$33.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.603 | $30.15 | - |
| 750 - 1450 | $0.588 | $29.40 | 2% |
| 1500 + | $0.579 | $28.95 | 3% |
*price indicative
- RS Stock No.:
- 828-3294
- Mfr. Part No.:
- SBRT3M40P1-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 3A Trench SBR | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | FBI | |
| Width | 3mm | |
| Length | 1.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 3A Trench SBR | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals FBI | ||
Width 3mm | ||
Length 1.93mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U40P1-7
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U60P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2U30P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2A30P1-7
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
