Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS12-90-E3/TR
- RS Stock No.:
- 165-7229
- Mfr. Part No.:
- BYS12-90-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$387.00
(exc. GST)
$424.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 7200 | $0.215 | $387.00 |
| 9000 + | $0.193 | $347.40 |
*price indicative
- RS Stock No.:
- 165-7229
- Mfr. Part No.:
- BYS12-90-E3/TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | BYS12-90 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 360mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series BYS12-90 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 360mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS12-90-E3/TR
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS11-90-E3/TR
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
