Vishay 200 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2D-E3/52T
- RS Stock No.:
- 145-1750
- Mfr. Part No.:
- S2D-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Add 1500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$114.00
(exc. GST)
$125.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 11,250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $0.152 | $114.00 | - |
| 1500 - 2250 | $0.149 | $111.75 | 1% |
| 3000 + | $0.146 | $109.50 | 3% |
*price indicative
- RS Stock No.:
- 145-1750
- Mfr. Part No.:
- S2D-E3/52T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | S2A thru S2M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1A | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Standards/Approvals | JESD22-B102D, WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC, J-STD-020C, J-STD-002B | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Diameter | 13in | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series S2A thru S2M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1A | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Standards/Approvals JESD22-B102D, WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC, J-STD-020C, J-STD-002B | ||
Length 4.57mm | ||
Height 2.24mm | ||
Diameter 13in | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2M-E3/52T
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2K-E3/52T
- Vishay 50 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2A-E3/52T
- Vishay 50 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
