Vishay 100 V 40 A Diode Schottky 3-Pin TO-220F VF40100C-E3/4W
- RS Stock No.:
- 818-4440
- Mfr. Part No.:
- VF40100C-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$23.57
(exc. GST)
$25.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 900 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.714 | $23.57 |
*price indicative
- RS Stock No.:
- 818-4440
- Mfr. Part No.:
- VF40100C-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | VFX | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Forward Voltage Vf | 730mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.24mm | |
| Length | 10.26mm | |
| Standards/Approvals | No | |
| Diameter | 10.26mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series VFX | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 45mA | ||
Maximum Forward Voltage Vf 730mV | ||
Maximum Operating Temperature 150°C | ||
Height 15.24mm | ||
Length 10.26mm | ||
Standards/Approvals No | ||
Diameter 10.26mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220 V30100C-E3/4W
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220 V60100C-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK VB60100C-E3/4W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220
