Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK VB60100C-E3/4W
- RS Stock No.:
- 818-4395
- Mfr. Part No.:
- VB60100C-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-4395
- Mfr. Part No.:
- VB60100C-E3/4W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | VB60X | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.14mm | |
| Height | 4.83mm | |
| Diameter | 10.54mm | |
| Length | 10.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series VB60X | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 150°C | ||
Width 9.14mm | ||
Height 4.83mm | ||
Diameter 10.54mm | ||
Length 10.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220 V60100C-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220 VF60100C-M3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
