Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020ER,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 30 units)*

$12.03

(exc. GST)

$13.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
  • Plus 7,470 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
30 - 720$0.401$12.03-
750 - 1470$0.39$11.702%
1500 +$0.384$11.524%

*price indicative

Packaging Options:
RS Stock No.:
816-6864
Mfr. Part No.:
PMEG3020ER,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3020ER

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.5mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

420mV

Maximum Operating Temperature

150°C

Length

2.8mm

Height

1.1mm

Standards/Approvals

No

Width

1.9mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy