Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010ER,115

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.55

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 7,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.351$17.55
750 - 1450$0.348$17.40
1500 +$0.34$17.00

*price indicative

Packaging Options:
RS Stock No.:
816-6855
Mfr. Part No.:
PMEG3010ER,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3010ER

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

360mV

Peak Reverse Current Ir

1.5mA

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.8mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy