Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010EH,115
- RS Stock No.:
- 485-329
- Mfr. Part No.:
- PMEG3010EH,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.40
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.47 | $9.40 |
| 760 - 1480 | $0.463 | $9.26 |
| 1500 + | $0.454 | $9.08 |
*price indicative
- RS Stock No.:
- 485-329
- Mfr. Part No.:
- PMEG3010EH,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010EH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Forward Voltage Vf | 560mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010EH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Forward Voltage Vf 560mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010BER,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010CEH,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020EH,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020BER,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020ER,115
