Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-123 PMEG4030ER,115
- RS Stock No.:
- 780-5401
- Mfr. Part No.:
- PMEG4030ER,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.25
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 525 unit(s) ready to ship from another location
- Plus 1,125 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.49 | $12.25 | - |
| 750 - 1475 | $0.482 | $12.05 | $6.00 |
| 1500 + | $0.473 | $11.83 | $25.50 |
*price indicative
- RS Stock No.:
- 780-5401
- Mfr. Part No.:
- PMEG4030ER,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4030ER | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 540mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4030ER | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 540mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 8A
Diodes and Rectifiers
Related links
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010EH,115
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123 PMEG4010ETR,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ER,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-123 PMEG4020ETR,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG4005EH,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123 BAS40H,115
