Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK MBRB30H100CT-E3/81

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$22.47

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 325 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
5 +$4.494$22.47

*price indicative

Packaging Options:
RS Stock No.:
813-0869
Mfr. Part No.:
MBRB30H100CT-E3/81
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

MBR

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

275A

Peak Reverse Current Ir

6mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

930mV

Maximum Operating Temperature

175°C

Height

4.83mm

Standards/Approvals

UL 94 V-0, RoHS, J-STD-020, JESD 22-B106, JESD 201

Length

10.45mm

Width

9.14mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy