Vishay 60 V 40 A Diode Switching 3-Pin TO-247AD MBR4060PT-E3/45
- RS Stock No.:
- 813-0819
- Mfr. Part No.:
- MBR4060PT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.66
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.932 | $29.66 | - |
| 10 - 10 | $5.826 | $29.13 | 1% |
| 15 + | $5.724 | $28.62 | 3% |
*price indicative
- RS Stock No.:
- 813-0819
- Mfr. Part No.:
- MBR4060PT-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 720mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.4mm | |
| Width | 5.16mm | |
| Height | 21.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 720mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 100mA | ||
Maximum Operating Temperature 150°C | ||
Length 16.4mm | ||
Width 5.16mm | ||
Height 21.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247 MBR4045PT-E3/45
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220 MBR1660-E3/45
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220 MBR1060-E3/45
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
