Vishay 60 V 40 A Diode Switching 3-Pin TO-247AD
- RS Stock No.:
- 178-0810
- Mfr. Part No.:
- MBR4060PT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-0810
- Mfr. Part No.:
- MBR4060PT-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Forward Voltage Vf | 720mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.16mm | |
| Standards/Approvals | No | |
| Height | 21.3mm | |
| Length | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Forward Voltage Vf 720mV | ||
Maximum Operating Temperature 150°C | ||
Width 5.16mm | ||
Standards/Approvals No | ||
Height 21.3mm | ||
Length 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247 MBR4060PT-E3/45
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247 MBR4045PT-E3/45
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220
- Vishay 600 V 8 A Diode Switching 2-Pin TO-220
