Vishay 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060-E3/45
- RS Stock No.:
- 700-0870
- Distrelec Article No.:
- 304-44-159
- Mfr. Part No.:
- MBR1060-E3/45
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 110 unit(s) shipping from 09 November 2026
- Plus 790 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.454 | $14.54 |
| 20 - 20 | $1.446 | $14.46 |
| 30 + | $1.411 | $14.11 |
*price indicative
- RS Stock No.:
- 700-0870
- Distrelec Article No.:
- 304-44-159
- Mfr. Part No.:
- MBR1060-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR10xx | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.66mm | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR10xx | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.66mm | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1451763
- Mfr. Part No. MBR1060-E3/45
- RS Stock No. 7000870P
- Mfr. Part No. MBR1060-E3/45
- RS Stock No. 6296730
- Mfr. Part No. MBR1660-E3/45
- RS Stock No. 5452844
- Mfr. Part No. MBR1060G
Related links
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220 MBR1660-E3/45
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- Vishay 100 V 10 A Diode Schottky 2-Pin TO-220 MBRF10H100-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247 MBR4060PT-E3/45











