Vishay 60V 16A, Schottky Diode, 2-Pin TO-220AC MBR1660-E3/45
- RS Stock No.:
- 918-9272
- Mfr. Part No.:
- MBR1660-E3/45
- Brand:
- Vishay
760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $1.668 | $83.40 |
100 - 150 | $1.627 | $81.35 |
200 + | $1.602 | $80.10 |
*price indicative
- RS Stock No.:
- 918-9272
- Mfr. Part No.:
- MBR1660-E3/45
- Brand:
- Vishay
Related links
- Vishay 60V 16A, Schottky Diode, 2-Pin TO-220AC MBR1660-E3/45
- Taiwan Semi 60V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645 C0
- Taiwan Semi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1660 C0
- Vishay 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645-E3/45
- Vishay 60V 10A, Schottky Diode, 2-Pin TO-220AC MBR1060-E3/45
- Vishay 600V 16A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC FES16JT-E3/45
- Vishay 45V 16A, Schottky Diode, 2-Pin TO-220F MBRF1645-E3/45
- onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G