Wolfspeed 1.2 kV 19 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 177-7188
- Mfr. Part No.:
- C4D05120E
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7188
- Mfr. Part No.:
- C4D05120E
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 19A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 7.34mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 19A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 3V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 7.34mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Automotive Standard No | ||
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wolfspeed 1200 V 19 A Diode Schottky 3-Pin DPAK C4D05120E
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK
- Wolfspeed 1200 V 4.5 A Diode Schottky 3-Pin DPAK C4D02120E
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247
- Wolfspeed 1200 V 38 A Diode Schottky 3-Pin TO-247 C4D10120D
- Wolfspeed 1200 V 88 A Diode High Voltage 3-Pin TO-247 C4D30120D
- Wolfspeed 1200 V 113 A Diode High Voltage 3-Pin TO-247 C4D40120D
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK












