onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AB MBRS3201T3G
- RS Stock No.:
- 125-0009
- Mfr. Part No.:
- MBRS3201T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,517.50
(exc. GST)
$1,670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 14 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.607 | $1,517.50 |
| 5000 - 7500 | $0.591 | $1,477.50 |
| 10000 + | $0.582 | $1,455.00 |
*price indicative
- RS Stock No.:
- 125-0009
- Mfr. Part No.:
- MBRS3201T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 6.1mm | |
| Length | 7.11mm | |
| Height | 2.26mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 6.1mm | ||
Length 7.11mm | ||
Height 2.26mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 8080445P
- Mfr. Part No. SS38
- RS Stock No. 6880515P
- Mfr. Part No. MBRS3100T3G
- RS Stock No. 8080445
- Mfr. Part No. SS38
- RS Stock No. 7811131P
- Mfr. Part No. NRVBS3100T3G
Related links
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AB MBRS3201T3G
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 50 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3A
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA S320
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA S3D
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA
- onsemi 20 V 4 A Diode Schottky 2-Pin DO-214AB MBRS320T3G
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA ES3D








