onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149TR
- RS Stock No.:
- 805-0946
- Mfr. Part No.:
- 1N4149TR
- Brand:
- onsemi
This image is representative of the product range
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$24.00
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.048 | $24.00 | - |
| 2500 + | $0.047 | $23.50 | $2.50 |
*price indicative
- RS Stock No.:
- 805-0946
- Mfr. Part No.:
- 1N4149TR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 1N4149 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 1.91mm | |
| Length | 2.29mm | |
| Height | 4.56mm | |
| Width | 81.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 1N4149 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 1.91mm | ||
Length 2.29mm | ||
Height 4.56mm | ||
Width 81.28mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35 1N456ATR
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-123
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35
