onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- RS Stock No.:
- 805-0965
- Mfr. Part No.:
- 1N458ATR
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2600 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$22.60
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
- Plus 7,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.113 | $22.60 | - |
| 2600 - 4800 | $0.111 | $22.20 | $5.20 |
| 5000 + | $0.109 | $21.80 | $20.00 |
*price indicative
- RS Stock No.:
- 805-0965
- Mfr. Part No.:
- 1N458ATR
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | 1N458A | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.56mm | |
| Length | 1.91mm | |
| Diameter | 1.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series 1N458A | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.56mm | ||
Length 1.91mm | ||
Diameter 1.91mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35 1N456ATR
- onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149TR
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR
