onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- RS Stock No.:
- 169-8679
- Mfr. Part No.:
- 1N458ATR
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$640.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.064 | $640.00 | - |
| 20000 - 90000 | $0.062 | $620.00 | 3% |
| 100000 + | $0.056 | $560.00 | 12% |
*price indicative
- RS Stock No.:
- 169-8679
- Mfr. Part No.:
- 1N458ATR
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | 1N458A | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.91mm | |
| Diameter | 1.91mm | |
| Height | 4.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series 1N458A | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 175°C | ||
Length 1.91mm | ||
Diameter 1.91mm | ||
Height 4.56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35 1N458ATR
- onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 30 V 500 mA Diode Small Signal 2-Pin DO-35 1N456ATR
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149TR
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
