onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $10.00

View bulk pricing options

Subtotal (1 bag of 5000 units)*

$95.00

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5000 - 5000$0.019$95.00-
10000 - 15000$0.018$90.00$10.00
20000 +$0.018$90.00$20.00

*price indicative

RS Stock No.:
184-4146
Mfr. Part No.:
1N914B
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

1N914

Rectifier Type

Small Signal

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

4ns

Diameter

1.91mm

Length

4.56mm

Height

1.91mm

Standards/Approvals

No

Width

1.91mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy