Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-E3/61T
- RS Stock No.:
- 700-1237
- Distrelec Article No.:
- 304-36-143
- Mfr. Part No.:
- S1D-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.60
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 38,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.216 | $21.60 | - |
| 500 - 800 | $0.211 | $21.10 | $2.50 |
| 900 + | $0.208 | $20.80 | $7.20 |
*price indicative
- RS Stock No.:
- 700-1237
- Distrelec Article No.:
- 304-36-143
- Mfr. Part No.:
- S1D-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | S1A thru S1M | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Diameter | 13in | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Width | 2.79mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series S1A thru S1M | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Diameter 13in | ||
Length 4.5mm | ||
Height 2.29mm | ||
Width 2.79mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC US1D-E3/61T
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL UF4003-E3/54
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4003-E3/54
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
