onsemi 1.2 kV 3 A Diode High Voltage 2-Pin DO-214AB S3N
- RS Stock No.:
- 803-2018
- Mfr. Part No.:
- S3N
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$28.30
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 700 | $0.566 | $28.30 | - |
| 750 - 1450 | $0.551 | $27.55 | 2% |
| 1500 + | $0.543 | $27.15 | 4% |
*price indicative
- RS Stock No.:
- 803-2018
- Mfr. Part No.:
- S3N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | S3N | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Height | 2.75mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series S3N | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Height 2.75mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Width 6.25mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
- RS Stock No. 8032018P
- Mfr. Part No. S3N
- RS Stock No. 8050561
- Mfr. Part No. S3D
- RS Stock No. 9056033
- Mfr. Part No. SKR 70/12
- RS Stock No. 8050561P
- Mfr. Part No. S3D
Related links
- onsemi 1200 V 3 A Diode High Voltage 2-Pin DO-214AA
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
- STMicroelectronics 600 V 3 A Diode High Voltage 2-Pin DO-201AD STTH3R06
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220 STPSC10H12D
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB STTH112UFY








