STMicroelectronics 1.2 kV 10 A Diode High Voltage 2-Pin TO-220AC STPSC10H12D
- RS Stock No.:
- 135-7996
- Mfr. Part No.:
- STPSC10H12D
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7996
- Mfr. Part No.:
- STPSC10H12D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STPSC10H12 | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.25V | |
| Peak Reverse Current Ir | 30μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 420A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 3.75mm | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STPSC10H12 | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.25V | ||
Peak Reverse Current Ir 30μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 420A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 3.75mm | ||
Width 4.6mm | ||
Height 15.75mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.
• No or negligible reverse recovery
• Switching behaviour independent of temperature
• Dedicated to PFC applications
• High forward surge capability
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220 STPSC10H12D
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB STTH112UFY
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- STMicroelectronics 600 V 12 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 600 V 15 A Diode High Voltage 2-Pin TO-220 STTH15AC06FP
