STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB STTH112UFY
- RS Stock No.:
- 189-4369
- Mfr. Part No.:
- STTH112UFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.40
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.976 | $24.40 | - |
| 1250 - 2475 | $0.963 | $24.08 | 1% |
| 2500 + | $0.937 | $23.43 | 3% |
*price indicative
- RS Stock No.:
- 189-4369
- Mfr. Part No.:
- STTH112UFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | STTH112-Y | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series STTH112-Y | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.9V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1894498
- Mfr. Part No. STTH208
- RS Stock No. 1894011
- Mfr. Part No. STTH208
- RS Stock No. 1894019
- Mfr. Part No. STTH6110TV2
- RS Stock No. 1894366
- Mfr. Part No. STTH6110TV2
Related links
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220 STPSC10H12D
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- onsemi 1200 V 3 A Diode High Voltage 2-Pin DO-214AA
- onsemi 1200 V 3 A Diode High Voltage 2-Pin DO-214AA S3N










