onsemi 90 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC SS19

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-3102
Mfr. Part No.:
SS19
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Schottky Rectifier

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

90V

Series

SS12-S100

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Width

2.95mm

Standards/Approvals

JEDEC DO214 VARIATION AC

Length

4.75mm

Height

2.2mm

Automotive Standard

No

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy