onsemi 90 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC
- RS Stock No.:
- 166-1774
- Mfr. Part No.:
- SS19
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1774
- Mfr. Part No.:
- SS19
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | SS12-S100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -60°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.75mm | |
| Height | 2.2mm | |
| Standards/Approvals | JEDEC DO214 VARIATION AC | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series SS12-S100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -60°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 125°C | ||
Length 4.75mm | ||
Height 2.2mm | ||
Standards/Approvals JEDEC DO214 VARIATION AC | ||
Width 2.95mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 90 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC SS19
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC B330LA-E3/61T
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
