STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS20200CFP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.25

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.45$17.25

*price indicative

Packaging Options:
RS Stock No.:
791-7848
Mfr. Part No.:
STPS20200CFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220ABFP

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

STPS20200C

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

4.5mA

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

640mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

16.4mm

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy