STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS20200CFP
- RS Stock No.:
- 168-7027
- Mfr. Part No.:
- STPS20200CFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $4.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$84.75
(exc. GST)
$93.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.695 | $84.75 | - |
| 100 - 150 | $1.653 | $82.65 | $4.20 |
| 200 + | $1.628 | $81.40 | $13.40 |
*price indicative
- RS Stock No.:
- 168-7027
- Mfr. Part No.:
- STPS20200CFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | STPS20200C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series STPS20200C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 16.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220 STPS20200CFP
- STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 200 V 30 A Diode Schottky 3-Pin TO-220 STPS20200CT
- STMicroelectronics 200 V 30 A Diode Switching 3-Pin TO-220
- STMicroelectronics 200 V 30 A Diode Switching 3-Pin TO-220 STTH2002CT
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 200 V 30 A Diode Schottky 3-Pin TO-220 V30200C-E3/4W
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220
