STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.44

(exc. GST)

$11.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.088$10.44-
15 - 20$2.034$10.172%
25 +$2.006$10.033%

*price indicative

RS Stock No.:
687-0892
Mfr. Part No.:
STTH802D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH802

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

6μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.05V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

30ns

Width

4.6mm

Length

10.4mm

Diameter

3.75mm

Standards/Approvals

RoHS

Height

9.3mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy