onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- RS Stock No.:
- 781-5727
- Mfr. Part No.:
- MBRB20H100CTT4G
- Brand:
- onsemi
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.91
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 390 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $3.782 | $18.91 | - |
| 200 - 395 | $3.69 | $18.45 | 2% |
| 400 + | $3.632 | $18.16 | 3% |
*price indicative
- RS Stock No.:
- 781-5727
- Mfr. Part No.:
- MBRB20H100CTT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | 175°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.29mm | |
| Height | 9.65mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature 175°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.29mm | ||
Height 9.65mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Related links
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100CT
