DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100CT
- RS Stock No.:
- 146-0455
- Mfr. Part No.:
- MBRB10100CT
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save $2.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$47.20
(exc. GST)
$51.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.944 | $47.20 | - |
| 100 - 150 | $0.92 | $46.00 | $2.40 |
| 200 + | $0.906 | $45.30 | $7.60 |
*price indicative
- RS Stock No.:
- 146-0455
- Mfr. Part No.:
- MBRB10100CT
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | FBI | |
| Length | 10.66mm | |
| Height | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals FBI | ||
Length 10.66mm | ||
Height 4.82mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK
- DiodesZetex 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CT
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100-E3/8W
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13
