Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG4005EH,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.44

(exc. GST)

$7.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 09 December 2026
  • Plus 3,000 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.322$6.44-
760 - 1480$0.317$6.341%
1500 +$0.31$6.203%

*price indicative

Packaging Options:
RS Stock No.:
485-571
Mfr. Part No.:
PMEG4005EH,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123F

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

PMEG4005EH

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

470mV

Peak Reverse Current Ir

20μA

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

No

Height

1.2mm

Width

1.7mm

Automotive Standard

No

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy