onsemi 600 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5406G

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
145-4113
Mfr. Part No.:
1N5406G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

1N5400

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.6ns

Height

9.5mm

Length

9.5mm

Diameter

5.3mm

Standards/Approvals

No

Width

450μm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy