Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5404-E3/54
- RS Stock No.:
- 165-2408
- Mfr. Part No.:
- UF5404-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$971.60
(exc. GST)
$1,068.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,800 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $0.694 | $971.60 | - |
| 2800 - 4200 | $0.677 | $947.80 | 2% |
| 5600 + | $0.66 | $924.00 | 4% |
*price indicative
- RS Stock No.:
- 165-2408
- Mfr. Part No.:
- UF5404-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | UFX | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series UFX | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 9.5mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5404-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5401-E3/54
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-50-E3/54
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
