Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC V8PAL45HM3/I
- RS Stock No.:
- 170-8412
- Mfr. Part No.:
- V8PAL45HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 14000 units)*
$7,336.00
(exc. GST)
$8,064.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 14,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 - 56000 | $0.524 | $7,336.00 |
| 70000 + | $0.472 | $6,608.00 |
*price indicative
- RS Stock No.:
- 170-8412
- Mfr. Part No.:
- V8PAL45HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | DO-221BC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | TMBS SMPATM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 13in | |
| Width | 2.7mm | |
| Standards/Approvals | JESD 201 Class 2, JESD22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | |
| Length | 4.35mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier Rectifier | ||
Package Type DO-221BC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series TMBS SMPATM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Diameter 13in | ||
Width 2.7mm | ||
Standards/Approvals JESD 201 Class 2, JESD22-B102, J-STD-002, J-STD-020, RoHS, UL 94 V-0 | ||
Length 4.35mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC V8PAL45HM3_A/I
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 45 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK
