Toshiba 900 V 500 mA Diode Fast Recovery 2-Pin M-FLAT CMF03(T2L,TEM,Q)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-0408
Mfr. Part No.:
CMF03(T2L,TEM,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Peak Reverse Repetitive Voltage (Vrrm)

900 V

Maximum Continuous Forward Current (If)

500 mA

Product Type

Diode

Rectifier Type

Fast Recovery

Pin Count

2

Package Type

M-FLAT

Diode Configuration

Single

Height

980 μm

Length

3.8 mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface Mount

Peak Non-Repetitive Forward Surge Current (Ifsm)

10 A

Peak Reverse Current (Ir)

50 μA

Peak Reverse Recovery Time (trr)

100

Width

2.4 mm

COO (Country of Origin):
JP

Rectifier Diodes, Toshiba


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy