Toshiba 60 V 2 A Diode Schottky 2-Pin M-FLAT CMS14(T2L,TEM,Q)
- RS Stock No.:
- 756-0464
- Mfr. Part No.:
- CMS14(T2L,TEM,Q)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save $0.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.561 | $5.61 | - |
| 50 - 90 | $0.544 | $5.44 | $0.85 |
| 100 - 240 | $0.531 | $5.31 | $3.00 |
| 250 - 490 | $0.52 | $5.20 | $10.25 |
| 500 + | $0.508 | $5.08 | $26.50 |
*price indicative
- RS Stock No.:
- 756-0464
- Mfr. Part No.:
- CMS14(T2L,TEM,Q)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | CMS14 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 580mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 980μm | |
| Length | 3.8mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series CMS14 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 580mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 980μm | ||
Length 3.8mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 60 V 3 A Diode Schottky 2-Pin M-FLAT CMS15(T2LQ)
- Toshiba 30 V 5 A Diode Schottky 2-Pin M-FLAT CMS04(T2LQ)
- Toshiba 40 V 3 A Diode Schottky 2-Pin M-FLAT CMS16(T2LQ)
- Toshiba 30 V 2 A Diode Schottky 2-Pin M-FLAT CMS07(T2LQ)
- Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS01(T2LQ)
- Toshiba 30 V 5 A Diode Schottky 2-Pin M-FLAT CMS05(T2LQ)
- Toshiba 800V 500mA 2-Pin M-FLAT CMF04(T2LQ)
- Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS03(T2L,TEMQ)
