Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS01(T2L,TEM,Q)

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.92

(exc. GST)

$5.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 880 unit(s) shipping from 09 November 2026
  • Plus 1,610 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.492$4.92-
20 - 40$0.48$4.802%
50 - 90$0.468$4.684%
100 - 190$0.456$4.567%
200 +$0.442$4.4210%

*price indicative

RS Stock No.:
756-0436
Mfr. Part No.:
CMS01(T2L,TEM,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

M-FLAT

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

CMS01

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5mA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

370mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.8mm

Height

980μm

Width

2.4mm

Automotive Standard

No

COO (Country of Origin):
JP

Schottky Barrier Diodes, CMS/CRS/CUS Series


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy